Part Details for 1SNA115491R0000 by TE Connectivity
Overview of 1SNA115491R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115491R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA115491R0000-ND
|
DigiKey | MA2.5/5.D2.1 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4728 | Buy Now |
DISTI #
571-1SNA115491R0000
|
Mouser Electronics | DIN Rail Terminal Blocks MA2.5/5.D2.1 RoHS: Compliant | 0 |
|
$3.7500 / $7.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.3700 | Buy Now |
DISTI #
AMP1SNA115491R0000
|
Heilind Electronics | MA2.5/5.D2.1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 0 |
|
$3.1000 / $3.8700 | Buy Now |
DISTI #
AMP1SNA115491R0000
|
Interstate Connecting Components | MA2.5/5.D2.1 | 0 |
|
Buy Now | |
DISTI #
1SNA115491R0000
|
Avnet Abacus | MA2.5/5.D2.1 (Alt: 1SNA115491R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 0 |
|
$3.1000 / $3.8700 | Buy Now |
Part Details for 1SNA115491R0000
1SNA115491R0000 CAD Models
1SNA115491R0000 Part Data Attributes:
|
1SNA115491R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115491R0000
TE Connectivity
Modular Terminal Block, 25A, 2.5mm2, 2 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |