Part Details for 1SNA115643R2700 by TE Connectivity
Overview of 1SNA115643R2700 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115643R2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA115643R2700-ND
|
DigiKey | D2.5/6.DPA1 Min Qty: 25 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6056 | Buy Now |
DISTI #
571-1SNA115643R2700
|
Mouser Electronics | DIN Rail Terminal Blocks D2.5/6.DPA1 RoHS: Compliant | 75 |
|
$6.3200 / $10.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$5.9000 | Buy Now |
DISTI #
AMP1SNA115643R2700
|
Heilind Electronics | D2.5/6.DPA1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
700 In Stock |
|
$7.0100 / $8.4100 | Buy Now |
DISTI #
AMP1SNA115643R2700
|
Interstate Connecting Components | D2.5/6.DPA1 | 0 |
|
Buy Now | |
DISTI #
000000000006414526
|
Sager | DIN Rail Terminal Blocks D2.5/6.DPA1 Min Qty: 25 | 0 |
|
$5.5400 | Buy Now |
DISTI #
1SNA115643R2700
|
Avnet Abacus | Connector Feed-Through Screw Clamp Terminal Block 6 Position Straight DIN Rail 26A (Alt: 1SNA115643R2700) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
700 In Stock |
|
$7.0100 / $8.4100 | Buy Now |
Part Details for 1SNA115643R2700
1SNA115643R2700 CAD Models
1SNA115643R2700 Part Data Attributes
|
1SNA115643R2700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115643R2700
TE Connectivity
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |