Part Details for 1SNA115660R0400 by TE Connectivity
Overview of 1SNA115660R0400 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115660R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA115660R0400-ND
|
DigiKey | M4/8.SN1 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1966 | Buy Now |
DISTI #
571-1SNA115660R0400
|
Mouser Electronics | DIN Rail Terminal Blocks M4/8.SN1 RoHS: Compliant | 0 |
|
$6.1800 / $10.6800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.4100 | Buy Now |
DISTI #
AMP1SNA115660R0400
|
Heilind Electronics | M4/8.SN1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
50 In Stock |
|
$4.9100 / $7.1600 | Buy Now |
DISTI #
AMP1SNA115660R0400
|
Interstate Connecting Components | M4/8.SN1 | 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
50 In Stock |
|
$4.9100 / $7.1600 | Buy Now |
Part Details for 1SNA115660R0400
1SNA115660R0400 CAD Models
1SNA115660R0400 Part Data Attributes:
|
1SNA115660R0400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115660R0400
TE Connectivity
Modular Terminal Block, 6.3A, 4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6.3 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |