Part Details for 1SNA115685R1200 by TE Connectivity
Overview of 1SNA115685R1200 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA115685R1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9181
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Ways, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:800V, No. Of Levels:1, Product Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA115685R1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.4900 / $4.7900 | Buy Now |
DISTI #
17-1SNA115685R1200-ND
|
DigiKey | M6/8.RS Min Qty: 1 Lead time: 8 Weeks Container: Box |
50 In Stock |
|
$3.5095 / $6.0900 | Buy Now |
DISTI #
1SNA115685R1200
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 12 AWG, 6 mm², Screw, 41 A - Bulk (Alt: 1SNA115685R1200) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.8969 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.0700 | Buy Now |
DISTI #
AMP1SNA115685R1200
|
Heilind Electronics | M6/8.RS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
300 In Stock |
|
$4.0400 / $5.0900 | Buy Now |
DISTI #
AMP1SNA115685R1200
|
Interstate Connecting Components | M6/8.RS | 0 |
|
Buy Now | |
DISTI #
000000000006414543
|
Sager | DIN Rail Terminal Blocks Min Qty: 50 | 0 |
|
$3.5800 / $3.8800 | Buy Now |
DISTI #
1SNA115685R1200
|
Avnet Abacus | DIN Rail Mount Terminal Block, 2 Ways, 12 AWG, 6 mm�, Screw, 41 A (Alt: 1SNA115685R1200) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
300 In Stock |
|
$4.0400 / $5.0900 | Buy Now |
Part Details for 1SNA115685R1200
1SNA115685R1200 CAD Models
1SNA115685R1200 Part Data Attributes
|
1SNA115685R1200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115685R1200
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |