Part Details for 1SNA115686R1300 by TE Connectivity
Overview of 1SNA115686R1300 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115686R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7585
|
Newark | Terminal Block, Din Rail, 2Way, 10Awg Rohs Compliant: Yes |Te Connectivity 1SNA115686R1300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $9.4000 | Buy Now |
DISTI #
17-1SNA115686R1300-ND
|
DigiKey | M4/6.SNB Min Qty: 50 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8190 | Buy Now |
DISTI #
571-1SNA115686R1300
|
Mouser Electronics | DIN Rail Terminal Blocks M4/6.SNB RoHS: Compliant | 0 |
|
$4.0400 / $8.0700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.6300 | Buy Now |
DISTI #
AMP1SNA115686R1300
|
Heilind Electronics | M4/6.SNB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Modular Terminal Block - Disconnect Block Function - 2 Position - 20A - 400V - Product Spacing .235in (6 mm) - Screw Terminal - Signal Circuit - Gray. |
2200 On Order |
|
$3.8700 / $4.9700 | Buy Now |
DISTI #
AMP1SNA115686R1300
|
Interstate Connecting Components | M4/6.SNB | 0 |
|
Buy Now | |
|
Master Electronics | Modular Terminal Block - Disconnect Block Function - 2 Position - 20A - 400V - Product Spacing .235in (6 mm) - Screw Terminal - Signal Circuit - Gray. |
2200 On Order |
|
$3.8700 / $4.9700 | Buy Now |
Part Details for 1SNA115686R1300
1SNA115686R1300 CAD Models
1SNA115686R1300 Part Data Attributes:
|
1SNA115686R1300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115686R1300
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |