Part Details for 1SNA115930R1300 by TE Connectivity
Overview of 1SNA115930R1300 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115930R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9182
|
Newark | Terminal Block, Din Rail, 2Pos, No. Of Positions:2Ways, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, No. Of Levels:1, Product Range:Sna Series, rohs Compliant: Yes |Entrelec Te Connectivity 1SNA115930R1300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.6700 | Buy Now |
DISTI #
2266-1SNA115930R1300-ND
|
DigiKey | M4/6.RS SPRING LOADED SCREW CLAM Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$4.8300 | Buy Now |
DISTI #
17-1SNA115930R1300-ND
|
DigiKey | M4/6.RS Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8416 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
AMP1SNA115930R1300
|
Heilind Electronics | M4/6.RS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
20 Partner Stock |
|
$2.0900 / $2.9500 | Buy Now |
DISTI #
62376910
|
Verical | Modular Terminal Block Min Qty: 14 Package Multiple: 1 | Americas - 20 |
|
$4.5300 | Buy Now |
DISTI #
AMP1SNA115930R1300
|
Interstate Connecting Components | M4/6.RS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA115930R1300
|
PEI Genesis | Terminal Block | 0 |
|
Buy Now | |
DISTI #
000000000006414558
|
Sager | DIN Rail Terminal Blocks Min Qty: 25 | 0 |
|
$2.0300 / $2.2700 | Buy Now |
Part Details for 1SNA115930R1300
1SNA115930R1300 CAD Models
1SNA115930R1300 Part Data Attributes:
|
1SNA115930R1300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115930R1300
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |