Part Details for 1SNA160487R2500 by TE Connectivity
Overview of 1SNA160487R2500 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA160487R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.6200 / $2.0800 | Buy Now |
DISTI #
000000000006414686
|
Sager | DIN Rail Terminal Blocks Min Qty: 50 | 0 |
|
$1.6500 / $1.8400 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.6200 / $2.0800 | Buy Now |
Part Details for 1SNA160487R2500
1SNA160487R2500 CAD Models
1SNA160487R2500 Part Data Attributes
|
1SNA160487R2500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA160487R2500
TE Connectivity
Modular Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD; UL 94V-0, POLYAMIDE | |
Fastening Method | SNAP ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 25 A | |
Safety Approval | CE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |