Part Details for 1SNA165111R1400 by TE Connectivity
Overview of 1SNA165111R1400 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA165111R1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9733
|
Newark | Terminal Block, Din Rail, 2Pos, 0Awg, No. Of Positions:2Positions, Wire Size Awg Min:8Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:35Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Te Connectivity 1SNA165111R1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.5300 | Buy Now |
DISTI #
17-1SNA165111R1400-ND
|
DigiKey | M35/16.P Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7170 | Buy Now |
DISTI #
1SNA165111R1400
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 8 AWG, 0 AWG, 35 mm², Screw - Bulk (Alt: 1SNA165111R1400) Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$7.1549 / $8.6102 | Buy Now |
DISTI #
69AH9733
|
Avnet Americas | DIN Rail Mount Terminal Block, 2 Ways, 8 AWG, 0 AWG, 35 mm², Screw - Bulk (Alt: 69AH9733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1SNA165111R1400
|
Mouser Electronics | Terminal Block Tools & Accessories M35/16.P RoHS: Compliant | 11 |
|
$7.6500 / $12.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$7.1400 | Buy Now |
DISTI #
AMP1SNA165111R1400
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
45 In Stock |
|
$7.9100 / $10.2500 | Buy Now |
DISTI #
63023226
|
Verical | Screw Clamp Terminal Blocks - Ground - Green-Yellow Min Qty: 20 Package Multiple: 20 | Americas - 40 |
|
$10.3870 / $13.3250 | Buy Now |
DISTI #
AMP1SNA165111R1400
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 1SNA165111R1400
1SNA165111R1400 CAD Models
1SNA165111R1400 Part Data Attributes
|
1SNA165111R1400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA165111R1400
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 1SNA165111R1400
This table gives cross-reference parts and alternative options found for 1SNA165111R1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA165111R1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16511114 | Modular Terminal Block, 35mm2, 1 Deck(s) | TE Connectivity | 1SNA165111R1400 vs 16511114 |