Part Details for 1SNA167079R0100 by TE Connectivity
Overview of 1SNA167079R0100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA167079R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5089
|
Newark | Fuse 10X38 8A |Entrelec Te Connectivity 1SNA167079R0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $11.6500 | Buy Now |
DISTI #
2266-1SNA167079R0100-ND
|
DigiKey | FUSE 10X38 8A Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
710 In Stock |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
710 Partner Stock |
|
$3.0600 / $4.6600 | Buy Now |
DISTI #
61240646
|
Verical | Fuse Cartridge 8A Holder Cartridge RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 710 |
|
$3.0700 | Buy Now |
DISTI #
C1S114403895214
|
Chip1Stop | Terminal Blocks | 710 |
|
$3.4700 / $3.7300 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
710 Partner Stock |
|
$3.0600 / $4.6600 | Buy Now |