Part Details for 1SNA167927R1000 by TE Connectivity
Overview of 1SNA167927R1000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA167927R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC2067
|
Newark | Fc4-1 |Entrelec Te Connectivity 1SNA167927R1000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $13.4300 | Buy Now |
DISTI #
17-1SNA167927R1000-ND
|
DigiKey | FC4-1 Min Qty: 10 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.6290 | Buy Now |
DISTI #
1SNA167927R1000
|
Avnet Americas | FC4-1 - Bulk (Alt: 1SNA167927R1000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.7636 / $9.3426 | Buy Now |
DISTI #
71181498
|
RS | FC4-1 RED TEST PLUG | TE Connectivity 1SNA167927R1000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9200 / $21.9600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$7.7500 | Buy Now |
DISTI #
AMP1SNA167927R1000
|
Heilind Electronics | FC4-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FC4-1 Red Test Plug. RoHS: Compliant |
30 In Stock |
|
$7.9100 / $10.3300 | Buy Now |
DISTI #
AMP1SNA167927R1000
|
Interstate Connecting Components | FC4-1 | 0 |
|
Buy Now | |
DISTI #
000000000006414952
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$6.9700 / $7.7700 | Buy Now |
|
Master Electronics | FC4-1 Red Test Plug. RoHS: Compliant |
30 In Stock |
|
$7.9100 / $10.3300 | Buy Now |