Part Details for 1SNA168204R1500 by TE Connectivity
Overview of 1SNA168204R1500 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA168204R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA168204R1500-ND
|
DigiKey | TERMINAL BLOCK ACCESSORY Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$6.9800 | Buy Now |
DISTI #
17-1SNA168204R1500-ND
|
DigiKey | CPP311 Min Qty: 5 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.0760 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$5.2300 | Buy Now |
DISTI #
AMP1SNA168204R1500
|
Heilind Electronics | CPP311 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
30 Partner Stock |
|
$10.5200 / $13.9200 | Buy Now |
DISTI #
61759200
|
Verical | Entrelec Terminal Blocks Connector Min Qty: 10 Package Multiple: 1 | Americas - 30 |
|
$6.5500 | Buy Now |
DISTI #
AMP1SNA168204R1500
|
Interstate Connecting Components | CPP311 | 0 |
|
Buy Now | |
DISTI #
000000000006414968
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$9.9800 / $10.8600 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
30 Partner Stock |
|
$10.5200 / $13.9200 | Buy Now |
Part Details for 1SNA168204R1500
1SNA168204R1500 CAD Models
1SNA168204R1500 Part Data Attributes:
|
1SNA168204R1500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA168204R1500
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | -55 °C | |
Operating Temperature-Min | 80 °C | |
Used With | TERMINAL BLOCK |