Part Details for 1SNA168564R0500 by TE Connectivity
Overview of 1SNA168564R0500 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA168564R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA168564R0500-ND
|
DigiKey | TGA13 Min Qty: 10 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7640 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$2.5100 | Buy Now |
DISTI #
AMP1SNA168564R0500
|
Heilind Electronics | TGA13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
72 In Stock 49 Factory Stock |
|
$2.5600 / $4.2500 | Buy Now |
DISTI #
AMP1SNA168564R0500
|
Interstate Connecting Components | TGA13 | 0 |
|
Buy Now | |
DISTI #
000000000006415015
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$2.3800 / $2.6700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
72 In Stock 49 Factory Stock |
|
$2.5600 / $4.2500 | Buy Now |
Part Details for 1SNA168564R0500
1SNA168564R0500 CAD Models
1SNA168564R0500 Part Data Attributes
|
1SNA168564R0500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA168564R0500
TE Connectivity
Terminal Block Accessory, Assembly Rod
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | ASSEMBLY ROD | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | ML10/13.SF, ML10/13.SN |