Part Details for 1SNA168566R0700 by TE Connectivity
Overview of 1SNA168566R0700 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA168566R0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5111
|
Newark | Shaft Tga 13 4 Poles |Entrelec Te Connectivity 1SNA168566R0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $18.4500 | Buy Now |
DISTI #
2266-1SNA168566R0700-ND
|
DigiKey | SHAFT TGA 13 4 POLES Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$6.3700 | Buy Now |
DISTI #
17-1SNA168566R0700-ND
|
DigiKey | TGA13 Min Qty: 10 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9780 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$5.3200 | Buy Now |
DISTI #
AMP1SNA168566R0700
|
Heilind Electronics | TGA13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
150 Partner Stock |
|
$6.1800 / $6.4700 | Buy Now |
DISTI #
61240312
|
Verical | 4 Assembly Rods Connector Accessories Min Qty: 11 Package Multiple: 1 | Americas - 150 |
|
$5.9800 | Buy Now |
DISTI #
AMP1SNA168566R0700
|
Interstate Connecting Components | TGA13 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA168566R0700
|
PEI Genesis | Terminal Block Accessory | 150 |
|
Buy Now | |
DISTI #
000000000006415017
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$5.0400 / $5.6500 | Buy Now |