Part Details for 1SNA168700R2200 by TE Connectivity
Overview of 1SNA168700R2200 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA168700R2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2713
|
Newark | Pr5 |Te Connectivity 1SNA168700R2200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $19.8000 | Buy Now |
DISTI #
17-1SNA168700R2200-ND
|
DigiKey | PR5 Min Qty: 10 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0500 | Buy Now |
DISTI #
1SNA168700R2200
|
Avnet Americas | PR5 - Bag (Alt: 1SNA168700R2200) Min Qty: 10 Package Multiple: 10 Container: Bag | 263 Factory Stock |
|
$9.3802 / $11.2880 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$9.3600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION-DIN RAIL RoHS: Compliant |
20 In Stock 263 Factory Stock |
|
$12.6500 / $15.2200 | Buy Now |
DISTI #
000000000006415028
|
Sager | DIN Rail Terminal Blocks PR5 Min Qty: 10 | 0 |
|
$9.4400 | Buy Now |
DISTI #
1SNA168700R2200
|
Avnet Abacus | PR5 (Alt: 1SNA168700R2200) Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - CONNECTION-DIN RAIL RoHS: Compliant |
20 In Stock 263 Factory Stock |
|
$12.6500 / $15.2200 | Buy Now |
Part Details for 1SNA168700R2200
1SNA168700R2200 CAD Models
1SNA168700R2200 Part Data Attributes
|
1SNA168700R2200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA168700R2200
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |