Part Details for 1SNA176228R0400 by TE Connectivity
Overview of 1SNA176228R0400 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA176228R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA176228R0400-ND
|
DigiKey | BJM5D-4 Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2290 | Buy Now |
DISTI #
1SNA176228R0400
|
Avnet Americas | BJM5D-4 - Bulk (Alt: 1SNA176228R0400) Min Qty: 10 Package Multiple: 10 Container: Bulk | 90 Factory Stock |
|
$2.8234 / $3.3976 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$2.8200 | Buy Now |
DISTI #
AMP1SNA176228R0400
|
Heilind Electronics | BJM5D-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 90 Factory Stock |
|
$2.7100 / $4.0700 | Buy Now |
DISTI #
AMP1SNA176228R0400
|
Interstate Connecting Components | BJM5D-4 | 0 |
|
Buy Now | |
DISTI #
000000000006415141
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$2.6600 / $2.9700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 90 Factory Stock |
|
$2.7100 / $4.0700 | Buy Now |
Part Details for 1SNA176228R0400
1SNA176228R0400 CAD Models
1SNA176228R0400 Part Data Attributes
|
1SNA176228R0400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA176228R0400
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 24 A |