Part Details for 1SNA176230R0200 by TE Connectivity
Overview of 1SNA176230R0200 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA176230R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4091
|
Newark | Jumper Bar, 10Pole, 5Mm, Tb Rohs Compliant: Yes |Te Connectivity 1SNA176230R0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $10.9800 | Buy Now |
DISTI #
17-1SNA176230R0200-ND
|
DigiKey | BJM5D-10 Min Qty: 10 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.8230 | Buy Now |
DISTI #
571-1SNA176230R0200
|
Mouser Electronics | DIN Rail Terminal Blocks BJM5D-10 RoHS: Compliant | 9 |
|
$7.0700 / $11.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$6.5400 | Buy Now |
DISTI #
AMP1SNA176230R0200
|
Heilind Electronics | BJM5D-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES | 0 |
|
$6.2500 / $9.4900 | Buy Now |
DISTI #
AMP1SNA176230R0200
|
Interstate Connecting Components | BJM5D-10 | 0 |
|
Buy Now | |
DISTI #
000000000006415143
|
Sager | DIN Rail Terminal Blocks BJM5D-10 Min Qty: 5 | 0 |
|
$6.2100 / $6.9600 | Buy Now |
DISTI #
3399536
|
element14 Asia-Pacific | JUMPER BAR, 10POLE, 5MM, TB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6599 / $10.5240 | Buy Now |
DISTI #
3399536
|
Farnell | JUMPER BAR, 10POLE, 5MM, TB RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 0 |
|
$7.2788 / $11.8732 | Buy Now |
Part Details for 1SNA176230R0200
1SNA176230R0200 CAD Models
1SNA176230R0200 Part Data Attributes
|
1SNA176230R0200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA176230R0200
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 24 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |