There are no models available for this part yet.
Overview of 1SNA176664R0100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 1SNA176664R0100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC3233
|
Newark | Bjm16-3 Pole |Te Connectivity 1SNA176664R0100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $4.0000 | Buy Now | |
DISTI #
17-1SNA176664R0100-ND
|
DigiKey | BJMI6-3 Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7560 | Buy Now | |
DISTI #
1SNA176664R0100
|
Avnet Americas | BJMI6-3 - Bulk (Alt: 1SNA176664R0100) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$1.8397 / $2.2139 | Buy Now | |
Future Electronics | Terminal Block Jumpers / Bridges, ENTRELEC, BJM16, 3-Pole, SNA Series RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.9100 / $2.1600 | Buy Now | ||
DISTI #
AMP1SNA176664R0100
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2046 / $2.9417 | Buy Now | ||
Onlinecomponents.com | Terminal Block Jumpers / Bridges, ENTRELEC, BJM16, 3-Pole, SNA Series RoHS: Compliant |
340 In Stock |
|
$2.7900 / $4.8600 | Buy Now | ||
DISTI #
AMP1SNA176664R0100
|
Interstate Connecting Components | 0 |
|
$2.2046 / $2.9417 | Buy Now | ||
DISTI #
000000000006415157
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$1.7300 / $1.9300 | Buy Now | |
Master Electronics | Terminal Block Jumpers / Bridges, ENTRELEC, BJM16, 3-Pole, SNA Series RoHS: Compliant |
340 In Stock |
|
$2.7900 / $4.8600 | Buy Now |
CAD Models for 1SNA176664R0100 by TE Connectivity
Part Data Attributes for 1SNA176664R0100 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
CE
|
Assembly Item Name
|
JUMPER ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mounting Option 2
|
SCREW
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Used With
|
D1.5/6.ADO, D4/6.ADO, M4/6, M4/6.G, M4/6.NC
|