There are no models available for this part yet.
Overview of 1SNA176665R0200 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SNA176665R0200 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH6111
|
Newark | Bjmi6-4 Poles |Te Connectivity 1SNA176665R0200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $4.8900 | Buy Now | |
DISTI #
87AJ5148
|
Newark | Bjmi6-4 Poles |Entrelec Te Connectivity 1SNA176665R0200 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.1400 | Buy Now | |
DISTI #
17-1SNA176665R0200-ND
|
DigiKey | BJMI6-4 Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6560 | Buy Now | |
DISTI #
1SNA176665R0200
|
Avnet Americas | BJMI6-4 - Bulk (Alt: 1SNA176665R0200) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2.4408 / $2.9373 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.4400 | Buy Now | ||
DISTI #
AMP1SNA176665R0200
|
Heilind Electronics | BJMI6-4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
250 In Stock |
|
$3.1500 / $4.0200 | Buy Now | ||
DISTI #
82750337
|
Verical | POLES Jumper Bars RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2423 | Americas - 250 |
|
$4.2250 / $5.2260 | Buy Now | |
DISTI #
AMP1SNA176665R0200
|
Interstate Connecting Components | BJMI6-4 | 0 |
|
Buy Now | ||
DISTI #
000000000006415158
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$2.3000 / $2.5600 | Buy Now |
CAD Models for 1SNA176665R0200 by TE Connectivity
Part Data Attributes for 1SNA176665R0200 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
CE
|
Assembly Item Name
|
JUMPER ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mounting Option 2
|
SCREW
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Used With
|
D1.5/6.ADO, D4/6.ADO, M4/6, M4/6.G, M4/6.NC
|