-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6736
|
Newark | Pr50 |Entrelec Te Connectivity 1SNA178529R0400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $18.2200 | Buy Now |
DISTI #
17-1SNA178529R0400-ND
|
DigiKey | PR50 Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.4020 | Buy Now |
DISTI #
1SNA178529R0400
|
Avnet Americas | PR50 - Bag (Alt: 1SNA178529R0400) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 5 Days Container: Bag | 1182 Factory Stock |
|
$11.6177 / $13.9806 | Buy Now |
DISTI #
571-1SNA178529R0400
|
Mouser Electronics | DIN Rail Terminal Blocks PR50 RoHS: Compliant | 10 |
|
$14.8400 / $16.9600 | Buy Now |
DISTI #
74510143
|
RS | CTO-Marker-0-100-3-WH | TE Connectivity 1SNA178529R0400 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3000 / $17.1900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$11.5900 | Buy Now |
|
Onlinecomponents.com | Terminal Block & Strip Mounting & Retention Accessories, Module Block/Mounting Rail Assembly, Length .59 in [15 mm], DIN Rail RoHS: Compliant |
177 On Order 1182 Factory Stock |
|
$14.4300 / $20.0700 | Buy Now |
DISTI #
000000000007151451
|
Sager | DIN Rail Terminal Blocks PR50 Min Qty: 10 | 0 |
|
$11.3100 / $12.2500 | Buy Now |
DISTI #
1SNA178529R0400
|
Avnet Abacus | PR50 (Alt: 1SNA178529R0400) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block & Strip Mounting & Retention Accessories, Module Block/Mounting Rail Assembly, Length .59 in [15 mm], DIN Rail RoHS: Compliant |
177 On Order 1182 Factory Stock |
|
$14.4300 / $20.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNA178529R0400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA178529R0400
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |