Part Details for 1SNA179685R0200 by TE Connectivity
Overview of 1SNA179685R0200 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA179685R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5159
|
Newark | Ctf16.2 Au Vrac |Entrelec Te Connectivity 1SNA179685R0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $12.1600 | Buy Now |
DISTI #
2266-1SNA179685R0200-ND
|
DigiKey | CTF16.2 AU VRAC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$5.4700 | Buy Now |
DISTI #
17-1SNA179685R0200-ND
|
DigiKey | CTF16.2 AU VRAC Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0662 | Buy Now |
DISTI #
1SNA179685R0200
|
Avnet Americas | CTF16.2 AU VRAC - Bulk (Alt: 1SNA179685R0200) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bulk | 400 Factory Stock |
|
$3.9842 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$4.2200 | Buy Now |
DISTI #
AMP1SNA179685R0200
|
Heilind Electronics | CTF16.2 AU VRAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
900 Partner Stock 400 Factory Stock |
|
$6.6700 / $7.8600 | Buy Now |
DISTI #
61241266
|
Verical | Accessories For Terminal Block Connector RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 900 |
|
$4.1500 / $5.1300 | Buy Now |
DISTI #
AMP1SNA179685R0200
|
Interstate Connecting Components | CTF16.2 AU VRAC | 0 |
|
Buy Now | |
DISTI #
C1S114403897294
|
Chip1Stop | Terminal Blocks | 900 |
|
$4.7600 / $6.3300 | Buy Now |