Part Details for 1SNA193251R2500 by TE Connectivity
Overview of 1SNA193251R2500 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA193251R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$0.5390 / $0.7980 | Buy Now |
DISTI #
000000000006415263
|
Sager | DIN Rail Terminal Blocks Min Qty: 25 | 0 |
|
$0.5743 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$0.5390 / $0.7980 | Buy Now |
Part Details for 1SNA193251R2500
1SNA193251R2500 CAD Models
1SNA193251R2500 Part Data Attributes
|
1SNA193251R2500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA193251R2500
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C |