Part Details for 1SNA199168R0000 by TE Connectivity
Overview of 1SNA199168R0000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA199168R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA199168R0000-ND
|
DigiKey | ML10/13.SFL Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$19.0800 / $25.2500 | Buy Now |
DISTI #
17-1SNA199168R0000-ND
|
DigiKey | ML10/13.SFL Min Qty: 20 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4805 | Buy Now |
DISTI #
1SNA199168R0000
|
Avnet Americas | Modular Terminal Blocks,ML10/13.SFL - Bulk (Alt: 1SNA199168R0000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$14.3404 / $17.2571 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$14.3000 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
68 In Stock |
|
$18.9600 / $22.8100 | Buy Now |
DISTI #
82702947
|
Verical | Screw Clamp Terminal Blocks - For 6.3 x 25 and 6.3 x 32 fuses - With Blown Fuse Indicator RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 640 |
|
$23.9600 | Buy Now |
DISTI #
62165677
|
Verical | Screw Clamp Terminal Blocks - For 6.3 x 25 and 6.3 x 32 fuses - With Blown Fuse Indicator RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2127 | Americas - 40 |
|
$25.1550 / $29.6530 | Buy Now |
DISTI #
36716788
|
Verical | Screw Clamp Terminal Blocks - For 6.3 x 25 and 6.3 x 32 fuses - With Blown Fuse Indicator RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$17.8900 / $23.6800 | Buy Now |
DISTI #
1SNA199168R000-0
|
TME | 1SNA199168R0000 Min Qty: 2 | 25 |
|
$21.8232 / $32.1032 | Buy Now |
DISTI #
000000000006415353
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$11.5800 / $12.2100 | Buy Now |
Part Details for 1SNA199168R0000
1SNA199168R0000 CAD Models
1SNA199168R0000 Part Data Attributes
|
1SNA199168R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA199168R0000
TE Connectivity
Modular Terminal Block, 10A, 10mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |