Part Details for 1SNA205519R0600 by TE Connectivity
Overview of 1SNA205519R0600 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA205519R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5214
|
Newark | Pcms 9 Poles Grey |Entrelec Te Connectivity 1SNA205519R0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.8600 / $6.6500 | Buy Now |
DISTI #
2266-1SNA205519R0600-ND
|
DigiKey | PCMS 9 POLES GREY Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.4900 | Buy Now |
DISTI #
71186815
|
RS | PCMS 9 POLES GREY | TE Connectivity 1SNA205519R0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.3200 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1000 Partner Stock |
|
$2.3300 / $3.5300 | Buy Now |
DISTI #
61241102
|
Verical | 9 Comb Jumper Min Qty: 27 Package Multiple: 1 | Americas - 1000 |
|
$2.3300 | Buy Now |
DISTI #
TE Connectivity 1SNA205519R0600
|
PEI Genesis | 1SNA205519R0600 | 1000 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1000 Partner Stock |
|
$2.3300 / $3.5300 | Buy Now |