Part Details for 1SNA205533R2400 by TE Connectivity
Overview of 1SNA205533R2400 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA205533R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5218
|
Newark | Pcms 12 Poles Blue |Entrelec Te Connectivity 1SNA205533R2400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4312 |
|
$9.9000 / $13.3700 | Buy Now |
DISTI #
2266-1SNA205533R2400-ND
|
DigiKey | PCMS 12 POLES BLUE Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4312 In Stock |
|
$8.9900 / $10.5100 | Buy Now |
DISTI #
71186823
|
RS | PCMS 12 POLES BLUE | TE Connectivity 1SNA205533R2400 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $6.5700 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
4312 Partner Stock |
|
$4.9000 / $7.4400 | Buy Now |
DISTI #
61241275
|
Verical | 12 BL Comb Jumper Min Qty: 7 Package Multiple: 1 | Americas - 4312 |
|
$8.4300 / $9.8600 | Buy Now |
DISTI #
TE Connectivity 1SNA205533R2400
|
PEI Genesis | 1SNA205533R2400 | 4312 |
|
Buy Now | |
DISTI #
000000000006415435
|
Sager | DIN Rail Terminal Blocks Min Qty: 4 | 0 |
|
$5.3000 / $5.7700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
4312 Partner Stock |
|
$4.9000 / $7.4400 | Buy Now |