Part Details for 1SNA205555R0200 by TE Connectivity
Overview of 1SNA205555R0200 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA205555R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5224
|
Newark | Pcms 18 Poles Grey |Entrelec Te Connectivity 1SNA205555R0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $11.2200 | Buy Now |
DISTI #
2266-1SNA205555R0200-ND
|
DigiKey | PCMS 18 POLES GREY Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1316 In Stock |
|
$4.4200 | Buy Now |
DISTI #
71186833
|
RS | PCMS 18 POLES GREY | TE Connectivity 1SNA205555R0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4100 / $4.2700 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
1316 Partner Stock |
|
$4.1400 / $6.2900 | Buy Now |
DISTI #
61241122
|
Verical | 18 Comb Jumper RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1316 |
|
$4.1500 | Buy Now |
DISTI #
C1S114403896772
|
Chip1Stop | Terminal Blocks | 1316 |
|
$4.5100 / $5.1200 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
1316 Partner Stock |
|
$4.1400 / $6.2900 | Buy Now |