There are no models available for this part yet.
Overview of 1SNA230154R0400 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA230154R0400 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1SNA230154R0400-ND
|
DigiKey | TERMINAL BLOCK MARKER PRE-PRINTE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$7.6300 | Buy Now | |
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
31 In Stock |
|
$5.8200 / $10.7500 | Buy Now | ||
DISTI #
61759157
|
Verical | Wire Markers Terminal Block Accessories RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 30 |
|
$7.1600 | Buy Now | |
DISTI #
1SNA230154R040-0
|
TME | 1SNA230154R0400 Min Qty: 5 | 30 |
|
$9.4780 / $9.4788 | Buy Now | |
DISTI #
000000000006415698
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now | |
DISTI #
C1S114407631234
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 30 |
|
$8.8700 / $8.9100 | Buy Now | |
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
31 In Stock |
|
$5.8200 / $10.7500 | Buy Now |
CAD Models for 1SNA230154R0400 by TE Connectivity
Part Data Attributes for 1SNA230154R0400 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Mounting Style
|
RIGHT ANGLE
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|