Part Details for 1SNA231154R2100 by TE Connectivity
Overview of 1SNA231154R2100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA231154R2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5285
|
Newark | Rc510 (100 X E) Horiz. Marker Card |Entrelec Te Connectivity 1SNA231154R2100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $13.6300 | Buy Now |
DISTI #
2266-1SNA231154R2100-ND
|
DigiKey | RC510 (100 X E) HORIZ. MARKER CA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS |
8 Partner Stock |
|
$3.6500 / $5.5500 | Buy Now |
DISTI #
TE Connectivity 1SNA231154R2100
|
PEI Genesis | Terminal Block Accessory | 0 |
|
Buy Now | |
DISTI #
000000000006415844
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS |
8 Partner Stock |
|
$3.6500 / $5.5500 | Buy Now |
Part Details for 1SNA231154R2100
1SNA231154R2100 CAD Models
1SNA231154R2100 Part Data Attributes:
|
1SNA231154R2100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA231154R2100
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |