Part Details for 1SNA232041R2400 by TE Connectivity
Overview of 1SNA232041R2400 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1SNA232041R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5303
|
Newark | Terminal Block Tools&accessories |Entrelec Te Connectivity 1SNA232041R2400 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.1500 | Buy Now |
|
Onlinecomponents.com | Terminal Block & Strip Marking Accessories - Marker Card - 1 -> 10 (x10) Mark Details - White - Vertical - UL 94V-2. RoHS: Compliant |
90 On Order |
|
$4.2400 / $7.4800 | Buy Now |
DISTI #
000000000006415940
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now |
|
Master Electronics | Terminal Block & Strip Marking Accessories - Marker Card - 1 -> 10 (x10) Mark Details - White - Vertical - UL 94V-2. RoHS: Compliant |
90 On Order |
|
$4.2400 / $7.4800 | Buy Now |
Part Details for 1SNA232041R2400
1SNA232041R2400 CAD Models
1SNA232041R2400 Part Data Attributes
|
1SNA232041R2400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA232041R2400
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |