Part Details for 1SNA232160R0400 by TE Connectivity
Overview of 1SNA232160R0400 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA232160R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS | 0 |
|
$3.5800 / $5.4400 | Buy Now |
DISTI #
000000000006415994
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7400 / $4.0700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS | 0 |
|
$3.5800 / $5.4400 | Buy Now |
Part Details for 1SNA232160R0400
1SNA232160R0400 CAD Models
1SNA232160R0400 Part Data Attributes:
|
1SNA232160R0400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA232160R0400
TE Connectivity
Terminal Block Accessory, Marking Item, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CE; UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |