Part Details for 1SNA233027R1700 by TE Connectivity
Overview of 1SNA233027R1700 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 1SNA233027R1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SNA233027R1700
|
Avnet Americas | RC610 251->260 (X10) HORIZONTAL - Bulk (Alt: 1SNA233027R1700) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$3.2693 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
42 In Stock |
|
$3.6300 / $5.3100 | Buy Now |
DISTI #
000000000006416103
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$3.7200 / $4.1500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
42 In Stock |
|
$3.6300 / $5.3100 | Buy Now |
Part Details for 1SNA233027R1700
1SNA233027R1700 CAD Models
1SNA233027R1700 Part Data Attributes
|
1SNA233027R1700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA233027R1700
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |