There are no models available for this part yet.
Overview of 1SNA234062R2300 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA234062R2300 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant | 0 |
|
$5.5300 / $8.3000 | Buy Now | ||
DISTI #
000000000006416340
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$5.5300 / $6.1700 | Buy Now | |
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant | 0 |
|
$5.5300 / $8.3000 | Buy Now |
CAD Models for 1SNA234062R2300 by TE Connectivity
Part Data Attributes for 1SNA234062R2300 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CE; UL
|
Assembly Item Name
|
MARKING ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
POLYAMIDE
|
Mounting Style
|
STRAIGHT
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|