Part Details for 1SNA234064R2500 by TE Connectivity
Overview of 1SNA234064R2500 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA234064R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5377
|
Newark | Rc810 Marker Vert 10 X 401-500 |Entrelec Te Connectivity 1SNA234064R2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $20.3500 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
2 Partner Stock |
|
$5.8500 / $9.3200 | Buy Now |
DISTI #
000000000006416342
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$5.5300 / $6.1700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
2 Partner Stock |
|
$5.8500 / $9.3200 | Buy Now |
Part Details for 1SNA234064R2500
1SNA234064R2500 CAD Models
1SNA234064R2500 Part Data Attributes
|
1SNA234064R2500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA234064R2500
TE Connectivity
Terminal Block Accessory, Marking Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CE; UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |