Part Details for 1SNA235106R2600 by TE Connectivity
Overview of 1SNA235106R2600 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA235106R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5398
|
Newark | Terminal Block Tools & Accessories Pam43020 |Entrelec Te Connectivity 1SNA235106R2600 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$31.1700 / $35.3500 | Buy Now |
DISTI #
2266-1SNA235106R2600-ND
|
DigiKey | PAM43020 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$24.3500 / $31.5500 | Buy Now |
DISTI #
17-1SNA235106R2600-ND
|
DigiKey | PAM43020 Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$31.3280 | Buy Now |
DISTI #
1SNA235106R2600
|
Avnet Americas | Self Adhesive Marker Precut Blank Label 430mm x 20mm White - Bulk (Alt: 1SNA235106R2600) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$24.4006 / $29.3635 | Buy Now |
DISTI #
74510483
|
RS | RCPEAD-TT | TE Connectivity 1SNA235106R2600 Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$24.3300 | Buy Now |
|
Onlinecomponents.com |
300 Partner Stock |
|
$26.6400 / $35.7600 | Buy Now | |
DISTI #
1SNA235106R2600
|
Avnet Americas | Self Adhesive Marker Precut Blank Label 430mm x 20mm White - Bulk (Alt: 1SNA235106R2600) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$24.4006 / $29.3635 | Buy Now |
DISTI #
TE Connectivity 1SNA235106R2600
|
PEI Genesis | Terminal Block Accessory | 300 |
|
Buy Now | |
DISTI #
000000000006273062
|
Sager | DIN Rail Terminal Blocks PAM43020 Min Qty: 20 | 0 |
|
$25.8600 | Buy Now |