Part Details for 1SNA235111R1200 by TE Connectivity
Overview of 1SNA235111R1200 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA235111R1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA235111R1200-ND
|
DigiKey | PPB2715 Min Qty: 12 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.5075 | Buy Now |
DISTI #
1SNA235111R1200
|
Avnet Americas | Marker Card Label for Push Button Switches Pre-Printed 27mm x 15mm PMMA - Bulk (Alt: 1SNA235111R1200) Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$22.9830 / $27.6575 | Buy Now |
DISTI #
74510484
|
RS | PMF124 | TE Connectivity 1SNA235111R1200 Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$22.9200 | Buy Now |
|
Onlinecomponents.com | PPB2715 RoHS: Compliant | 0 |
|
$24.9400 / $33.0200 | Buy Now |
DISTI #
000000000006273063
|
Sager | DIN Rail Terminal Blocks PPB2715 Min Qty: 12 | 0 |
|
$24.3600 | Buy Now |
|
Master Electronics | PPB2715 RoHS: Compliant | 0 |
|
$24.9400 / $33.0200 | Buy Now |
Part Details for 1SNA235111R1200
1SNA235111R1200 CAD Models
1SNA235111R1200 Part Data Attributes
|
1SNA235111R1200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA235111R1200
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |