Part Details for 1SNA235150R0500 by TE Connectivity
Overview of 1SNA235150R0500 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA235150R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5407
|
Newark | Rigid Pvc Labels 20 X 9 Mm For Cabl |Entrelec Te Connectivity 1SNA235150R0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5500 / $66.5000 | Buy Now |
DISTI #
2266-1SNA235150R0500-ND
|
DigiKey | RIGID PVC LABELS 20 X 9 MM FOR C Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$0.9200 / $1.4600 | Buy Now |
DISTI #
71578703
|
RS | RIGID PVC LABELS 20 X 9 MM FOR CABL, Entrelec | TE Connectivity 1SNA235150R0500 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7300 / $20.1500 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
320 Partner Stock |
|
$20.0300 / $26.5200 | Buy Now |
DISTI #
C1S114403897823
|
Chip1Stop | Terminal Blocks | 320 |
|
$21.5000 / $24.2000 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant |
320 Partner Stock |
|
$20.0300 / $26.5200 | Buy Now |