Part Details for 1SNA235670R0000 by TE Connectivity
Overview of 1SNA235670R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA235670R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA235670R0000-ND
|
DigiKey | LHA1550 Min Qty: 96 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1919 | Buy Now |
DISTI #
1SNA235670R0000
|
Avnet Americas | Self Adhesive Label Holder Polyamide Black - Bulk (Alt: 1SNA235670R0000) Min Qty: 96 Package Multiple: 96 Container: Bulk | 192 Factory Stock |
|
$1.6521 / $1.9881 | Buy Now |
DISTI #
74510545
|
RS | CPMFV05105 | TE Connectivity 1SNA235670R0000 Min Qty: 96 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | LHA1550 | 192 Factory Stock |
|
$1.7500 / $2.1500 | Buy Now |
|
Master Electronics | LHA1550 | 192 Factory Stock |
|
$1.7500 / $2.1500 | Buy Now |
Part Details for 1SNA235670R0000
1SNA235670R0000 CAD Models
1SNA235670R0000 Part Data Attributes
|
1SNA235670R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA235670R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -5 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |