There are no models available for this part yet.
Overview of 1SNA235804R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA235804R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SNA235804R0000-ND
|
DigiKey | TAP0720 Min Qty: 18 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.5589 | Buy Now | |
DISTI #
1SNA235804R0000
|
Avnet Americas | Marking Strip Pre-Printed Self Adhesive PVC White - Bulk (Alt: 1SNA235804R0000) Min Qty: 18 Package Multiple: 18 Container: Bulk | 18 Factory Stock |
|
$15.0902 | Buy Now | |
DISTI #
74510580
|
RS | RIB1-BL | TE Connectivity 1SNA235804R0000 Min Qty: 18 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$15.9700 | Buy Now | ||
Onlinecomponents.com | TAP0720 RoHS: Compliant | 18 Factory Stock |
|
$16.7500 / $22.5200 | Buy Now | ||
DISTI #
000000000006273155
|
Sager | DIN Rail Terminal Blocks TAP0720 Min Qty: 18 | 0 |
|
$16.7500 / $17.6500 | Buy Now | |
Master Electronics | TAP0720 RoHS: Compliant | 18 Factory Stock |
|
$16.7500 / $22.5200 | Buy Now |
CAD Models for 1SNA235804R0000 by TE Connectivity
Part Data Attributes for 1SNA235804R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|