Part Details for 1SNA235831R0000 by TE Connectivity
Overview of 1SNA235831R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA235831R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA235831R0000-ND
|
DigiKey | PTS24.5-5050 Min Qty: 44 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2086 | Buy Now |
DISTI #
1SNA235831R0000
|
Avnet Americas | Marker Label for Push Button Switches Pre-Printed 24.5mm PVC White - Bulk (Alt: 1SNA235831R0000) Min Qty: 44 Package Multiple: 44 Container: Bulk | 88 Factory Stock |
|
$7.1169 / $8.5645 | Buy Now |
DISTI #
571-1SNA235831R0000
|
Mouser Electronics | DIN Rail Terminal Blocks PTS24.5-5050 RoHS: Compliant | 0 |
|
$9.3800 / $12.1800 | Order Now |
DISTI #
74510540
|
RS | LHPBA-22.5-1527 | TE Connectivity 1SNA235831R0000 Min Qty: 44 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 44 Package Multiple: 44 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | PTS24.5-5050 RoHS: Compliant | 88 Factory Stock |
|
$7.7200 / $10.2200 | Buy Now |
DISTI #
000000000006273163
|
Sager | DIN Rail Terminal Blocks PTS24.5-5050 Min Qty: 44 | 0 |
|
$7.5400 | Buy Now |
|
Master Electronics | PTS24.5-5050 RoHS: Compliant | 88 Factory Stock |
|
$7.7200 / $10.2200 | Buy Now |
Part Details for 1SNA235831R0000
1SNA235831R0000 CAD Models
1SNA235831R0000 Part Data Attributes
|
1SNA235831R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA235831R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |