Part Details for 1SNA237008R0100 by TE Connectivity
Overview of 1SNA237008R0100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA237008R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5420
|
Newark | Rcal85 10X(61 To 70) H Marker Card |Entrelec Te Connectivity 1SNA237008R0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.4000 / $19.0200 | Buy Now |
DISTI #
2266-1SNA237008R0100-ND
|
DigiKey | RCAL85 10X(61 TO 70) H MARKER CA Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS |
50 Partner Stock |
|
$5.0800 / $7.7200 | Buy Now |
DISTI #
TE Connectivity 1SNA237008R0100
|
PEI Genesis | Terminal Block Accessory | 50 |
|
Buy Now | |
DISTI #
000000000006416434
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$5.1900 / $5.6500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS |
50 Partner Stock |
|
$5.0800 / $7.7200 | Buy Now |
Part Details for 1SNA237008R0100
1SNA237008R0100 CAD Models
1SNA237008R0100 Part Data Attributes
|
1SNA237008R0100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA237008R0100
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |