Part Details for 1SNA237011R1300 by TE Connectivity
Overview of 1SNA237011R1300 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA237011R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant | 0 |
|
$5.2300 / $7.9500 | Buy Now |
DISTI #
000000000006416437
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$5.1700 / $5.7700 | Buy Now |
|
Master Electronics | ABB-CONNECTION - CONNECTION - MARKERS RoHS: Compliant | 0 |
|
$5.2300 / $7.9500 | Buy Now |
Part Details for 1SNA237011R1300
1SNA237011R1300 CAD Models
1SNA237011R1300 Part Data Attributes
|
1SNA237011R1300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA237011R1300
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |