Part Details for 1SNA291102R2300 by TE Connectivity
Overview of 1SNA291102R2300 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA291102R2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9219
|
Newark | Jumper Bar, 2Pos, 5Mm, Accessory Type:Jumper Bar, For Use With:Entrelec D2.5 Series Terminal Blocks, No. Of Positions:2Ways, Pitch Spacing:5Mm, Product Range:Sna Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA291102R2300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
17-1SNA291102R2300-ND
|
DigiKey | BJDL5-2 Min Qty: 50 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8556 | Buy Now |
DISTI #
1SNA291102R2300
|
Avnet Americas | Jumper (Busbar), Jumper Bar, Entrelec D2.5 Series Terminal Blocks, 2 Ways, 5 mm, SNA - Bulk (Alt: 1SNA291102R2300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6449 / $0.7760 | Buy Now |
DISTI #
571-1SNA291102R2300
|
Mouser Electronics | DIN Rail Terminal Blocks BJDL5-2 RoHS: Compliant | 8 |
|
$0.8550 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.6430 | Buy Now |
DISTI #
AMP1SNA291102R2300
|
Heilind Electronics | BJDL5-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$1.1800 / $1.7500 | Buy Now |
DISTI #
AMP1SNA291102R2300
|
Interstate Connecting Components | BJDL5-2 | 0 |
|
Buy Now | |
DISTI #
000000000006416597
|
Sager | DIN Rail Terminal Blocks BJDL5-2 Min Qty: 50 | 0 |
|
$1.1700 / $1.3000 | Buy Now |
DISTI #
1SNA291102R2300
|
Avnet Abacus | Jumper (Busbar), Jumper Bar, Entrelec D2.5 Series Terminal Blocks, 2 Ways, 5 mm, SNA (Alt: 1SNA291102R2300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1SNA291102R2300
1SNA291102R2300 CAD Models
1SNA291102R2300 Part Data Attributes
|
1SNA291102R2300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA291102R2300
TE Connectivity
Terminal Block Accessory, Jumper Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity |