There are no models available for this part yet.
Overview of 1SNA291103R2400 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA291103R2400 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AC9220
|
Newark | Jumper Bar, 3Pos, 5Mm, Accessory Type:Jumper Bar, For Use With:Entrelec D2.5 Series Terminal Blocks, No. Of Positions:3Ways, Pitch Spacing:5Mm, Product Range:Sna Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA291103R2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.4400 | Buy Now | |
DISTI #
17-1SNA291103R2400-ND
|
DigiKey | BJDL5-3 Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3272 | Buy Now | |
DISTI #
1SNA291103R2400
|
Avnet Americas | BJDL5-3 - Bulk (Alt: 1SNA291103R2400) Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0004 / $1.2039 | Buy Now | |
DISTI #
571-1SNA291103R2400
|
Mouser Electronics | DIN Rail Terminal Blocks BJDL5-3 RoHS: Compliant | 0 |
|
$1.3200 / $2.8500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.9980 | Buy Now | ||
DISTI #
AMP1SNA291103R2400
|
Heilind Electronics | BJDL5-3 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$1.8100 / $2.3700 | Buy Now | ||
DISTI #
AMP1SNA291103R2400
|
Interstate Connecting Components | BJDL5-3 | 0 |
|
Buy Now | ||
DISTI #
000000000006416598
|
Sager | DIN Rail Terminal Blocks BJDL5-3 Min Qty: 50 | 0 |
|
$1.7900 / $1.9300 | Buy Now | |
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$1.8100 / $2.3700 | Buy Now |
CAD Models for 1SNA291103R2400 by TE Connectivity
Part Data Attributes for 1SNA291103R2400 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|