Part Details for 1SNA291105R2600 by TE Connectivity
Overview of 1SNA291105R2600 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA291105R2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9221
|
Newark | Jumper Bar, 5Pos, 5Mm, Accessory Type:Jumper Bar, For Use With:Entrelec D2.5 Series Terminal Blocks, No. Of Positions:5Ways, Pitch Spacing:5Mm, Product Range:Sna Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA291105R2600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.9500 | Buy Now |
DISTI #
17-1SNA291105R2600-ND
|
DigiKey | BJDL5-5 Min Qty: 20 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7665 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMP1SNA291105R2600
|
Heilind Electronics | BJDL5-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$2.9400 / $4.5400 | Buy Now |
DISTI #
AMP1SNA291105R2600
|
Interstate Connecting Components | BJDL5-5 | 0 |
|
Buy Now | |
DISTI #
000000000006416600
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$2.9900 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$2.9400 / $4.5400 | Buy Now |