Part Details for 1SNA291128R2400 by TE Connectivity
Overview of 1SNA291128R2400 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA291128R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1SNA291128R2400-ND
|
DigiKey | BJDL6-2 Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
100 Partner Stock |
|
$1.3300 / $1.9900 | Buy Now |
DISTI #
61759262
|
Verical | BJDL6-2 Jumper Bar RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 100 |
|
$2.3600 | Buy Now |
DISTI #
000000000006416608
|
Sager | DIN Rail Terminal Blocks Min Qty: 50 | 0 |
|
$1.2700 / $1.4200 | Buy Now |
DISTI #
1SNA291128R2400
|
Avnet Abacus | Jumper Bar for D 4/6.2L and D 4/6.3L Spring Clamp Terminal Blocks 2-Pole 32A Orange (Alt: 1SNA291128R2400) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407768778
|
Chip1Stop | Terminal Blocks | 100 |
|
$3.1300 / $3.1500 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
100 Partner Stock |
|
$1.3300 / $1.9900 | Buy Now |