Part Details for 1SNA291144R2400 by TE Connectivity
Overview of 1SNA291144R2400 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA291144R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5439
|
Newark | Bjdl8.4 |Entrelec Te Connectivity 1SNA291144R2400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $10.7300 | Buy Now |
DISTI #
2266-1SNA291144R2400-ND
|
DigiKey | BJDL8.4 Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1150 In Stock |
|
$2.4300 / $2.7700 | Buy Now |
DISTI #
17-1SNA291144R2400-ND
|
DigiKey | BJDL8-4 Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8456 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
AMP1SNA291144R2400
|
Heilind Electronics | BJDL8-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1150 Partner Stock |
|
$3.5400 / $5.3800 | Buy Now |
DISTI #
AMP1SNA291144R2400
|
Interstate Connecting Components | BJDL8-4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA291144R2400
|
PEI Genesis | 1SNA291144R2400 | 1150 |
|
Buy Now | |
DISTI #
000000000006416610
|
Sager | DIN Rail Terminal Blocks Min Qty: 50 | 0 |
|
$3.4800 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES |
1150 Partner Stock |
|
$3.5400 / $5.3800 | Buy Now |