Part Details for 1SNA299683R0100 by TE Connectivity
Overview of 1SNA299683R0100 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA299683R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA299683R0100-ND
|
DigiKey | D4/6.T3 Min Qty: 25 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9336 | Buy Now |
DISTI #
571-1SNA299683R0100
|
Mouser Electronics | DIN Rail Terminal Blocks D4/6.T3 RoHS: Compliant | 103 |
|
$5.1900 / $9.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$4.7600 | Buy Now |
DISTI #
AMP1SNA299683R0100
|
Heilind Electronics | D4/6.T3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
74 In Stock |
|
$5.0100 / $7.5900 | Buy Now |
DISTI #
77817796
|
Verical | ML10 13.SF Screw Clamp Terminal Blocks - For 6.3 x 25 and 6.3 x 32 fuses - Black Min Qty: 25 Package Multiple: 25 Date Code: 2240 | Americas - 50 |
|
$8.5443 / $9.8700 | Buy Now |
DISTI #
AMP1SNA299683R0100
|
Interstate Connecting Components | D4/6.T3 | 0 |
|
Buy Now | |
DISTI #
000000000006416667
|
Sager | DIN Rail Terminal Blocks D4/6.T3 Min Qty: 25 | 0 |
|
$4.5100 / $4.9100 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
74 In Stock |
|
$5.0100 / $7.5900 | Buy Now |
|
Neutron USA | Terminal Block Connector D4/6.T3 Entrelec | 50 |
|
$61.4200 | Buy Now |
Part Details for 1SNA299683R0100
1SNA299683R0100 CAD Models
1SNA299683R0100 Part Data Attributes:
|
1SNA299683R0100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA299683R0100
TE Connectivity
Modular Terminal Block, 32A, 4mm2, 3 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |