Part Details for 1SNA400772R1300 by TE Connectivity
Overview of 1SNA400772R1300 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA400772R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC2334
|
Newark | D70/22.p |Entrelec Te Connectivity 1SNA400772R1300 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4600 / $54.2600 | Buy Now |
DISTI #
17-1SNA400772R1300-ND
|
DigiKey | D70/22.P Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$46.2160 | Buy Now |
DISTI #
1SNA400772R1300
|
Avnet Americas | D70/22.P - Bulk (Alt: 1SNA400772R1300) Min Qty: 10 Package Multiple: 10 Container: Bulk | 10 Factory Stock |
|
$38.5682 / $46.4126 | Buy Now |
DISTI #
71181531
|
RS | D70/22.P GROUND TERMINAL | TE Connectivity 1SNA400772R1300 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1100 / $49.0300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$38.4600 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$38.2900 / $50.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$0 | Buy Now |
DISTI #
000000000006416782
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$37.3800 / $39.4000 | Buy Now |
DISTI #
1SNA400772R1300
|
Avnet Abacus | D70/22.P (Alt: 1SNA400772R1300) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$38.2900 / $50.2600 | Buy Now |
Part Details for 1SNA400772R1300
1SNA400772R1300 CAD Models
1SNA400772R1300 Part Data Attributes
|
1SNA400772R1300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA400772R1300
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 70 mm2 |