Part Details for 1SNA510024R0000 by TE Connectivity
Overview of 1SNA510024R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA510024R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC2347
|
Newark | Rgw6-V0 |Entrelec Te Connectivity 1SNA510024R0000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.5500 | Buy Now |
DISTI #
17-1SNA510024R0000-ND
|
DigiKey | RGW6-V0 Min Qty: 40 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5130 | Buy Now |
DISTI #
1SNA510024R0000
|
Avnet Americas | RGW6-V0 - Bulk (Alt: 1SNA510024R0000) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$3.5704 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.7800 | Buy Now |
DISTI #
AMP1SNA510024R0000
|
Heilind Electronics | RGW6-V0 | Americas - 0 in Stock |
|
$4.5400 / $5.0966 | Buy Now |
|
Onlinecomponents.com | DIN Rail Terminal Block RoHS: Compliant |
613 In Stock |
|
$4.9000 / $8.8200 | Buy Now |
DISTI #
AMP1SNA510024R0000
|
Interstate Connecting Components | RGW6-V0 | 0 |
|
$4.5400 / $5.0966 | Buy Now |
DISTI #
000000000006416801
|
Sager | DIN Rail Terminal Blocks Min Qty: 40 | 0 |
|
$3.5700 / $3.8700 | Buy Now |
|
Master Electronics | DIN Rail Terminal Block RoHS: Compliant |
613 In Stock |
|
$4.9000 / $8.8200 | Buy Now |
Part Details for 1SNA510024R0000
1SNA510024R0000 CAD Models
1SNA510024R0000 Part Data Attributes
|
1SNA510024R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA510024R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |