Part Details for 1SNA519300R0200 by TE Connectivity
Overview of 1SNA519300R0200 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA519300R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC2370
|
Newark | Short Circuit Plug Scp12-2 2 Poles |Entrelec Te Connectivity 1SNA519300R0200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1SNA519300R0200-ND
|
DigiKey | SHORT CIRCUIT PLUG SCP12-2 2 POL Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$20.8600 | Buy Now |
DISTI #
17-1SNA519300R0200-ND
|
DigiKey | SCP12-2 Min Qty: 10 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.8290 | Buy Now |
DISTI #
1SNA519300R0200
|
Avnet Americas | SCP12-2 - Bulk (Alt: 1SNA519300R0200) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.7001 | Buy Now |
DISTI #
71186887
|
RS | SHORT CIRCUIT PLUG SCP12-2 2 POLES | TE Connectivity 1SNA519300R0200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6400 / $21.0700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$9.2100 | Buy Now |
DISTI #
AMP1SNA519300R0200
|
Heilind Electronics | SCP12-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$11.8600 / $17.9000 | Buy Now |
DISTI #
1SNA519300R020-0
|
TME | 1SNA519300R0200 Min Qty: 2 | 7 |
|
$23.0090 / $23.0104 | Buy Now |
DISTI #
AMP1SNA519300R0200
|
Interstate Connecting Components | SCP12-2 | 0 |
|
Buy Now |