Part Details for 1SNA607002R0700 by TE Connectivity
Overview of 1SNA607002R0700 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA607002R0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094629
|
RS | Relay, 5A, 24VDC, SPST-NO, Din Rail, Screw Terminal, R910 Series | TE Connectivity 1SNA607002R0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0000 / $32.2200 | RFQ |
|
Onlinecomponents.com | Relay - R910 Series - SPST-NO - 24VDC - 5A - Screw Terminals - DIN Rail Mount.. RoHS: Compliant |
8 In Stock |
|
$21.0000 / $27.8000 | Buy Now |
DISTI #
000000000006416826
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$20.2500 / $21.9400 | Buy Now |
|
Master Electronics | Relay - R910 Series - SPST-NO - 24VDC - 5A - Screw Terminals - DIN Rail Mount.. RoHS: Compliant |
8 In Stock |
|
$21.0000 / $27.8000 | Buy Now |